PDP SEO Portlet

GW PUSRA1.HW-SJSL-M3-1

LED Chip White 1.4A 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW PUSRA1.HW-SJSL-M3-1
Secondary Manufacturer Part#: Q65113A7880
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-power LED with our ams OSRAM’s latest chip technology, delivering industry leading performance, superior robustness and long lifetime. With the introduction of a new color (Red 640 nm) the family offers five colors for ease of design and high flexibility for all your horticulture spectrum needs.The OSCONIQ® P 3737 family offers Hyper Red (660 nm), Red (640nm), Deep Blue (450 nm), Far Red (730 nm) and Horti White which can cater to both narrow spectrum and full spectrum solutions to meet all crop needs for both greenhouses and vertical farms.

Technical Attributes

Find Similar Parts

Description Value
White
Gold
260 °C
1.4 A
2.95 V
Surface Mount
Top Mount
2
-40 to 125 °C
3SMD
3
3.7 x 3.7 x 2.15 mm
Extended Industrial
GW PUSRA1.HW
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37791
6000+
$0.37468
12000+
$0.36935
24000+
$0.36402
48000+
$0.35869